PDP SEO Portlet

1393315-9

Relay Automotive SPST-NO-DM 130A 24VDC 141 Ohm Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393315-9
Secondary Manufacturer Part#: 1393315-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
170.21 mA
SPST-NO-DM
Silver Tin Oxide
24 V
130 A
24 V
14.4 Vdc
Flange Mount
-40 to 125 to 125 °C
4
109.2 x 71 x 40 mm
V23132
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$61.75838
6+
$58.9206
12+
$56.2545
25+
$53.5659
50+
$51.42503