PDP SEO Portlet

1393280-6

Relay Automotive SPDT 30A 12VDC 254 Ohm Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393280-6
Secondary Manufacturer Part#: 1393280-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47.24 mA
SPDT
Silver Tin Oxide
12 V
265 °C
30 A
16 V
6.9 Vdc
Through Hole
-40 to 105 °C
5
12.9 x 12 x 9.9 mm mm
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$2.01447
200+
$1.70312
400+
$1.6029
800+
$1.49295
1600+
$1.46054