PDP SEO Portlet

1393240-7

Electromechanical Relay SPDT 16A 230VAC 32.5KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1393240-7
Secondary Manufacturer Part#: 1393240-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 70 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.72927
50+
$7.41276
95+
$7.1514
200+
$6.89985
1500+
$6.13163