PDP SEO Portlet

1393219-8

Electromechanical Relay SPDT 5A 18V 1545Ohm Thru-Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1393219-8
Secondary Manufacturer Part#: 1393219-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
Through Hole
-40 to 85 °C
4
20 x 10 x 10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$4.65756
100+
$3.9786
200+
$3.8086
400+
$3.7391
800+
$3.65792