PDP SEO Portlet

1393204-7

Electromechanical Relay SPDT 12A 12VDC 119Ohm Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393204-7
Secondary Manufacturer Part#: 1393204-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 7A, mono or bi-stable
  • 1 form C (CO) or 1 form A (NO) or 1 form B (NC) contact
  • Bi-stable and DC version
  • Wash tight version
  • Version for 10A on request

Technical Attributes

Find Similar Parts

Description Value
119 Ohm
Nickel-Silver
260
Through Hole
5 ms
-25 to 70 °C
21.2 x 16.2 x 14.9 mm
Latching Single Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 270 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$12.84932
800+
$10.257
2800+
$7.04
10000+
$6.5813
25200+
$6.5472