1393204-2
Electromechanical Relay SPDT 7A 5VDC 22Ohm Through Hole
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: 1393204-2
Secondary Manufacturer Part#: 1393204-2
- RoHS 10 Compliant
- Tariff Charges
- 1 pole 7A, mono or bi-stable
- 1 form C (CO) or 1 form A (NO) or 1 form B (NC) contact
- Bi-stable and DC version
- Wash tight version
- Version for 10A on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 227.27 mA | ||
| 22 Ohm | ||
| SPDT | ||
| Nickel-Silver | ||
| 5 V | ||
| 260 °C | ||
| 250 V | ||
| 7 A | ||
| 60 V | ||
| 5.2 V | ||
| Through Hole | ||
| 5 ms | ||
| -25 to 70 °C | ||
| 5 | ||
| 21.2 x 16.2 x 14.9 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |