PDP SEO Portlet

1393204-1

Electromechanical Relay SPDT 7A 3VDC 8Ohm Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393204-1
Secondary Manufacturer Part#: 1393204-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 7A, mono or bi-stable
  • 1 form C (CO) or 1 form A (NO) or 1 form B (NC) contact
  • Bi-stable and DC version
  • Wash tight version
  • Version for 10A on request

Technical Attributes

Find Similar Parts

Description Value
375 mA
8 Ohm
SPDT
Nickel-Silver
3 V
260 °C
250 V
7 A
60 V
3.1 V
Through Hole
5 ms
-25 to 70 °C
5
21.2 x 16.2 x 14.9 mm
Non-Latching
PC Pins
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$16.95867
50+
$16.16568
75+
$15.481
150+
$15.1985
300+
$14.86854