1379674-2
Conn Housing RCP 4 POS 2.2mm ST Cable Mount Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1379674-2
Secondary Manufacturer Part#: 1379674-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -40 to 100 °C | ||
| 2.2000 mm | ||
| 14 mm | ||
| 33.4 x 14 x 11.75 | ||
| 11.75 mm | ||
| 33.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |