PDP SEO Portlet

1379665-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1379665-5
Secondary Manufacturer Part#: 1379665-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
Cable Mount
16 POS
2
-40 to 100 °C
2.2000 mm
21 mm
21.8 x 21 x 15.8 mm
15.8 mm
21.8 mm
Housing
14 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.98
4000+
$0.975
8000+
$0.97
16000+
$0.965
32000+
$0.96