PDP SEO Portlet

1379658-1

Conn Housing PL 4 POS 2.2mm ST Bag/Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1379658-1
Secondary Manufacturer Part#: 1379658-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
2.2000 mm
19 mm
11.8 x 19 x 11.39 mm
11.39 mm
11.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.12888
204000+
$0.0867
408000+
$0.08318
816000+
$0.07967
1632000+
$0.0782