1379217-3
Automotive Connector Housing, MQS, Receptacle, 5 Ways, AMP MPQ & MQS Series Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1379217-3
Secondary Manufacturer Part#: 1379217-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 20.5 mm | ||
| 19 x 20.5 x 9.35 mm | ||
| 9.35 mm | ||
| 19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |