PDP SEO Portlet

1379102-1

Conn Housing Wire to Board Receptacle 18 POS 2.54mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1379102-1
Secondary Manufacturer Part#: 69AH4160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
13 A
Cable Mount
18
2
-40 to 100 °C
2.5400 mm
17 mm
26.3 x 17 x 7.7 mm mm
7.7 mm
26.3 mm
1379102
Wire to Board
16 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.413
10+
$0.329
25+
$0.301
100+
$0.284
500+
$0.262