PDP SEO Portlet

1376515-1

AMP1376515-1

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1376515-1
Secondary Manufacturer Part#: 1376515-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Brass
Tin
Receptacle
Black
Through Hole
4 POS
1
-30 to 100 °C
Tube
2 mm
11.8 mm
28.95 mm
10.25 mm
Solder
Shrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$1.03331
3120+
$0.97746
6240+
$0.95174
12480+
$0.92733
24960+
$0.91374