PDP SEO Portlet

1376477-5

Conn Housing PL 5 POS 2.5mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1376477-5
Secondary Manufacturer Part#: 1376477-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-30 to 105 °C
2.5000 mm
8.3 mm
15 x 8.3 mm
15 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.20321
12000+
$0.15104
26400+
$0.1421
50400+
$0.14138
100800+
$0.14065