PDP SEO Portlet

1376477-3

Conn Housing PL 3 POS 2.5mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1376477-3
Secondary Manufacturer Part#: 1376477-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-30 to 105 °C
2.5000 mm
8.3 mm
10 x 8.3 mm
10 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$0.1817
2000+
$0.17526
3200+
$0.16065
10000+
$0.12455
20000+
$0.12208