PDP SEO Portlet

1376476-1

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1376476-1
Secondary Manufacturer Part#: 1376476-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
-30 to 105 °C
4.8 x 2.7 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 195 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
48000+
$0.05951
96000+
$0.04926
144000+
$0.04116
288000+
$0.04095
576000+
$0.04074