PDP SEO Portlet

1376164-1

Battery Holder 1-Cell Thermoplastic Tab Surface Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1376164-1
Secondary Manufacturer Part#: 1376164-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Thermoplastic
Straight
Stainless Steel
Receptacle
245
Surface Mount
1
-40 to 85 °C
6.7 mm
10.4 x 6.7 x 3.15 mm mm
3.15 mm
10.4 mm
1376164
Tab
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.78323
26000+
$1.6052
50000+
$1.41759
100000+
$1.39283
200000+
$1.36807