1375820-8
Conn Housing RCP 8 POS 2.54mm Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1375820-8
Secondary Manufacturer Part#: 1375820-8
- RoHS 10 Compliant
- Tariff Charges
The 1375820-8 is a 8-position 1-row Receptacle Housing made of glass-filled nylon. This crimp housing mates with specified MTA .100 headers, similar competitive notched headers and CST .100 shrouded headers. It accepts 1375819 receptacle contact and 641994-1 MTA-100 keying plug.
- UL94V-0 Flammability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polymer | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 12.95 mm | ||
| 20.83 x 12.95 x 6.6 mm | ||
| 6.6 mm | ||
| 20.83 mm | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |