1375820-6
Connector Housing, CST-100 II, Receptacle, 6 Ways, 2.54 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1375820-6
Secondary Manufacturer Part#: 1375820-6
- RoHS 10 Compliant
- Tariff Charges
The 1375820-6 is a 6-position 1-row crimp Wire-to-board Receptacle Housing with socket type contacts and latch mating retention and polarizing tab mating alignment. This crimp housing is made from glass-filled natural nylon. The CST-100 II series crimp housing is suitable for use with specified MTA-100 headers, similar competitive notched headers and CST-100 shrouded headers.
- 250VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polymer | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 12.95 mm | ||
| 15.75 x 12.95 x 6.6 mm | ||
| 6.6 mm | ||
| 15.75 mm | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |