PDP SEO Portlet

1375820-4

Connector Housing, CST-100 II, Receptacle, 4 Ways, 2.54 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1375820-4
Secondary Manufacturer Part#: 1375820-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1375820-4 is a 4-position 1-row crimp Wire-to-board Receptacle Housing with socket type contacts and latch mating retention and polarizing tab mating alignment. This crimp housing is made from glass-filled natural nylon. The CST-100 II series crimp housing is suitable for use with specified MTA-100 headers, similar competitive notched headers and CST-100 shrouded headers.

  • 250VAC Operating voltage
  • 7A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Polymer
Straight
Receptacle
White
-55 to 105 °C
2.5400 mm
12.95 mm
10.67 x 12.95 x 6.6 mm
6.6 mm
10.67 mm
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  2748.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.09883