1375820-3
Connector Housing, CST-100 II, Receptacle, 3 Ways, 2.54 mm
- RoHS 10 Compliant
- Tariff Charges
- Low cost wire-to-board interconnections
- Wide wire range for single contact
- Tin and gold plated contacts
- Mates with specified MTA and similar competitive notched headers
- Plastic latching feature in housing helps prevent contact backout
- Locking ramps and polarizing tabs are standard
- For keying purposes use keying plug 641994-1
- Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
- Certified by Canadian Standards Association, File No. LR7189
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polymer | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 12.95 mm | ||
| 8.13 x 12.95 x 6.6 mm | ||
| 6.6 mm | ||
| 8.13 mm | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |