PDP SEO Portlet

1375820-2

Connector Housing, CST-100 II, Receptacle, 2 Ways, 2.54 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1375820-2
Secondary Manufacturer Part#: 1375820-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1375820-2 is a 2-way 1-row Connector with nylon GF body, 2.54mm pitch spacing and crimp termination. This connector is suitable for use with wire/cable. Inline contact layout.

  • Natural colour housing
  • UL94V-0 Flammability rating
  • 250VAC Operating voltage
  • 7A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
7 A
Cable Mount
2
1
-55 to 105 to 105 °C
2.54 mm
12.95 mm
5.59 x 12.95 x 6.6 mm
6.6 mm
5.59 mm
1375820 Series
Wire to Wire
250
26 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  11008.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.0546
25000+
$0.04968
50000+
$0.04646
100000+
$0.0458
200000+
$0.04449