PDP SEO Portlet

1367147-3

Dust Cap / Cover, Dust Cover, AMP SFP Cage Connectors, Thermoplastic Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1367147-3
Secondary Manufacturer Part#: 1367147-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full metal shield for grounding and EMI suppression
  • Solder and Press Fit cage configurations available
  • Single piece and two piece cages available
  • Used in conjunction with 20 pin SMT SFP Connector
  • Hot Swappable
  • Compatible with SFP MSA Compliant Modules
  • UL/CSA Report

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Black
AMP SFP Cage Connectors
10.2 mm
14.6 x 10.2 x 10 mm mm
10 mm
14.6 mm
1367147
Dust Cover

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.35717
200+
$1.13076
400+
$1.1097
800+
$1.08945
1600+
$1.0658