PDP SEO Portlet

13611408

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 13611408
Secondary Manufacturer Part#: 13611408
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

K-Type markers are used to identify wire bundles, cables, pipes and conduits using specially designed oval shaped, individual characters that slide on to a PVC carrier, which is then attached to the substrate using cable ties. K-Type markers are ideal for post termination applications or where retrofit is anticipated.

These markers are supplied yellow with black legends and in the standard International color code option and are supplied on reels. K-Type markers come in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material.

  • Self-extinguishing
  • Resistant to key Industrial fluids
  • Post termination cable identification
  • Installation friendly

Technical Attributes

Find Similar Parts

Description Value
Yellow
-40 to 70 °C
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.03143
5000+
$0.02778
10000+
$0.02726
20000+
$0.02677
40000+
$0.02618