PDP SEO Portlet

13611202

Cable Accessories Cable Marker Polyvinyl Chloride Red Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 13611202
Secondary Manufacturer Part#: 13611202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

K-Type markers are used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-Type markers are ideal for post termination applications or where retrofitting is required.

Markers are supplied as internationally color coded yellow with pre-printed black legends. K-Type markers come in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material. Suitable for industrial applications.

  • K-Type Cable Marker
  • Yellow Marker with Black Legend
  • Legend code: 2"
  • Reel
  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in Mass transit, aviation and military (defined by RW-2535)
"

Technical Attributes

Find Similar Parts

Description Value
Red
-40 to 70 °C
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917390050
Schedule B: 3917390002
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.02124