PDP SEO Portlet

1355717-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1355717-5
Secondary Manufacturer Part#: 1355717-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
-40 to 140 °C
13.6 x 2 x 2 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 246 Weeks
Price for: Each
Quantity:
Min:52000  Mult:52000  
USD $:
52000+
$0.15551
104000+
$0.1226
832000+
$0.1078
2028000+
$0.10725
4056000+
$0.1067