PDP SEO Portlet

1355717-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1355717-1
Secondary Manufacturer Part#: 1355717-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
-40 to 120 °C
13.7 x 2 x 2 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:13000  Mult:13000  
USD $:
13000+
$0.0493
26000+
$0.04692
52000+
$0.0459
104000+
$0.04505
208000+
$0.04416