PDP SEO Portlet

1355553-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1355553-1
Secondary Manufacturer Part#: 1355553-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Cable Mount
16.5 x 3.7 x 3.9 mm
Crimp
18 to 15, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 193 Weeks
Price for: Each
Quantity:
Min:34000  Mult:34000  
USD $:
34000+
$0.08331
102000+
$0.06757
816000+
$0.06723
2006000+
$0.06688
4012000+
$0.06654