1355526-2
Conn Housing RCP 8 POS 5.08mm Crimp ST
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1355526-2
Secondary Manufacturer Part#: 1355526-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 5.0800 mm | ||
| 21.1 mm | ||
| 21.3 x 21.1 x 13.7 mm | ||
| 13.7 mm | ||
| 21.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |