PDP SEO Portlet

1355328-1

Automotive Connector Housing, MCP, Receptacle, 2 Ways, AMP MCP 1355037 Socket Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1355328-1
Secondary Manufacturer Part#: 11H2672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP MCP Connector System offers receptacle and tab housings with capability for waterproofing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

  • Sealed Receptacle Housing
  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device deliver

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 66
Straight
Receptacle
Black
78 A
Cable Mount
2
1
-40 to 130 °C
16.5 mm
38 mm
56.9 x 38 x 59 mm
59 mm
56.9 mm
1355328
Sealed Housing
28 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.61
440+
$4.42
660+
$4.24