PDP SEO Portlet

134452-2

Conn Ring Tongue Terminal 20.5mm 63.6mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 134452-2
Secondary Manufacturer Part#: 134452-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
63.6 mm
63.6 x 20.5 mm
20.5 mm
7.93 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$146.47143
300+
$128.00075
500+
$127.351
1000+
$126.70125
2000+
$126.0515