PDP SEO Portlet

132528-1

Spade Tongue Terminal 14-16AWG 19.9mm 5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 132528-1
Secondary Manufacturer Part#: 132528-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5 mm
19.9 x 5 mm
19.9 mm
2.84 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.47889
300+
$0.4692
600+
$0.459
1200+
$0.4505
2400+
$0.44156