PDP SEO Portlet

132311-1

Contact SKT Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 132311-1
Secondary Manufacturer Part#: 132311-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
7.6 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$8.45642
5000+
$7.77664
10000+
$6.9138
20000+
$6.73653
40000+
$6.65806