PDP SEO Portlet

132246-3

AMP132246-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 132246-3
Secondary Manufacturer Part#: 132246-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Box
Tin
5.5 mm
18.4 mm
PIDG Ring Tongue Terminal
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 347 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.90886
8000+
$0.79976
12000+
$0.7742
28000+
$0.77025
100000+
$0.7663