1318912-1
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1318912-1
Secondary Manufacturer Part#: 1318912-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.3 to 0.89 mm² | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Pre-Tin | ||
| 20 mOhm | ||
| 8 A | ||
| Cable Mount | ||
| -25 to 105 °C | ||
| 10.6 x 4 x 4 mm mm | ||
| 1318912 | ||
| No | ||
| Crimp | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |