PDP SEO Portlet

1318774-1

Conn Housing Wire to Board Plug 12 POS 2.2mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1318774-1
Secondary Manufacturer Part#: 1318774-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
4 A
Cable Mount
12
2
-30 to 105 °C
2.2000 mm
21 mm
15.4 x 21 x 15.8 mm mm
15.8 mm
15.4 mm
1318774
Wire to Board
12 Vdc
24 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$0.83129
6400+
$0.78635
12800+
$0.76566
25600+
$0.74603
51200+
$0.72738