1318696-6
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1318696-6
Secondary Manufacturer Part#: 1318696-6
- RoHS 10 Compliant
- Tariff Charges
- Dynamic Series Product Line
- D5 Series
- Series No. : 5000
- WiretoWire
- Applies Wire/Cable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Silver | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 23.9 x 11.11 x 9.6 mm | ||
| D-5 | ||
| No | ||
| Crimp | ||
| 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |