PDP SEO Portlet

1318332-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1318332-1
Secondary Manufacturer Part#: 1318332-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75-1.25 mm²
Connector Power
Socket
Copper Alloy
Tin
Power
Tin
-40 to 120 °C
16.95 x 3.5 x 3 mm
No
Crimp
18 to 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:28000  Mult:28000  
USD $:
28000+
$0.1027
56000+
$0.10218
112000+
$0.10166
224000+
$0.10113
448000+
$0.10061