PDP SEO Portlet

1318111-1

Contact Pin Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1318111-1
Secondary Manufacturer Part#: 1318111-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Modular contact inserts – sizes 3-4-6-8-10-12
  • Optimum flexibility, easy handling, quick assembly
  • Rational mixing of connectors, i. e. application specific customer requirements can be solved
  • Fixing frame to hold the interchangeable modules, same design for upper and lower part
  • Storage costs are reduced
  • Polarized use of the modules in a fixing frame
  • Power- and signal transmission with one connector
  • Leading grounding contact
  • Modules, tolerant to electro-magnetic waves, for bus system interfaces

Technical Attributes

Find Similar Parts

Description Value
Straight
0.34 to 0.86 mm²
Wire to Wire Housing
Copper Alloy
Gold
Power|Signal
Pin
Gold
10 mOhm
5 A
Cable Mount
-55 to 105 °C
0.38 um
22.05 x 2.58 x 2.6 mm mm
1318111
No
Crimp
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.26566
2000+
$0.22765
3000+
$0.2142
6000+
$0.20264
12000+
$0.19868