PDP SEO Portlet

1318110-1

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1318110-1
Secondary Manufacturer Part#: 1318110-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D-2000 Series connectors are the next smallest in Dynamic Series, yet they can meet requirements of connectors for most industrial applications. They can be used mainly for signal applications. Signal lines under 250 V are of 2.5 mm pitch, which can accept 18 AWG wires. (5 A max. per position)

D-2000 Series have several unique characteristics such as center-lock method for effective use of PCB properties, contact-entrance method for low profile shapes, and others.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Gold
Cable Mount
-55 to 105 °C
21.55 x 2.63 x 2.36 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:27000  Mult:27000  
USD $:
27000+
$0.14436
54000+
$0.12493
108000+
$0.10382
216000+
$0.08564
513000+
$0.07098