1318109-1
Rectangular Power Contact, Dynamic D-2000, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 22 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1318109-1
Secondary Manufacturer Part#: 1318109-1
- RoHS 10 Compliant
- Tariff Charges
- Modular contact inserts – sizes 3-4-6-8-10-12
- Optimum flexibility, easy handling, quick assembly
- Rational mixing of connectors, i. e. application specific customer requirements can be solved
- Fixing frame to hold the interchangeable modules, same design for upper and lower part
- Storage costs are reduced
- Polarized use of the modules in a fixing frame
- Power- and signal transmission with one connector
- Leading grounding contact
- Modules, tolerant to electro-magnetic waves, for bus system interfaces
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.34 to 0.86 mm² | ||
| Wire to Wire Housing | ||
| Copper Alloy | ||
| Gold | ||
| Power|Signal | ||
| Pin | ||
| Gold | ||
| 10 mOhm | ||
| 5 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.38 um | ||
| 21.65 x 2.58 x 2.6 mm mm | ||
| 1318109 | ||
| No | ||
| Crimp | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |