PDP SEO Portlet

131297-1

Ring Tongue Terminal 2AWG Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 131297-1
Secondary Manufacturer Part#: 131297-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
9.53 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$18.53126
2500+
$17.08008
5000+
$15.31767
10000+
$14.49847
25000+
$13.72025