PDP SEO Portlet

130620

Spade Tongue Terminal 10-12AWG 32.6mm 13.5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130620
Secondary Manufacturer Part#: 130620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.5 mm
32.6 x 13.5 mm
32.6 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.79368
10000+
$0.74395
25000+
$0.68792
100000+
$0.68438
200000+
$0.68083