PDP SEO Portlet

130552

Ring Tongue Terminal 6AWG 29.7mm 11.9mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130552
Secondary Manufacturer Part#: 130552
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND Terminals and Splices in combination with the “W” Crimp create terminations of optimum electrical properties and are completely reliable; giving long service in hard environment.

SOLISTRAND terminals are made of high conductivity c

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.9 mm
29.7 x 11.9 mm
29.7 mm
5 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.00854
12000+
$0.96667
30000+
$0.92588
60000+
$0.90796
120000+
$0.89072