PDP SEO Portlet

130550

Ring Tongue Terminal 8AWG 23.8mm 11.9mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130550
Secondary Manufacturer Part#: 130550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND 8AWG ring tongue terminals are especially designed to terminate solid, stranded, irregular shaped conductors. SOLISTRAND terminals are corrosion and, vibration resistant, resilience and tensile strength are best in industry.

  • SOLISTRAND terminals and splices are constructed of fine grade high conductivity copper for optimal electrical performance
  • The brazed seam increases metal strength around the entire barrel area assuring withstanding harsh industrial enviro

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.9 mm
23.8 x 11.9 mm
23.8 mm
6 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.99
1000+
$0.985
2500+
$0.98
5000+
$0.975
10000+
$0.97