PDP SEO Portlet

130517

Spade Terminal 22 to 16AWG M4 Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130517
Secondary Manufacturer Part#: 130517
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
0.26 to 1.65 mm²
Nylon
Tin
Tin
7.1 mm
20.8 x 7.1 mm mm
20.8 mm
130517
4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.27241
10000+
$0.22823
25000+
$0.2156
50000+
$0.2145
250000+
$0.2134