PDP SEO Portlet

130203

Ring Tongue Terminal 10-12AWG 33mm 13.5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130203
Secondary Manufacturer Part#: 130203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.5 mm
33 x 13.5 mm
33 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.199
10000+
$1.12387
25000+
$1.10908
100000+
$1.08761
200000+
$1.06696