PDP SEO Portlet

130171

PIDG Ring Tongue Terminal 10-12AWG 27.7mm 9.5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130171
Secondary Manufacturer Part#: 130171
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This PIDG terminals are designed for uniform reliability in the most difficult circuit environments. They consist of a tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel. The many millions of AMP terminals & splices that are still deployed twenty years after installation are a testament to the rigorous testing and research that went into their design and manufacturing. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. Many of the PIDG terminals meet or exceed the requirements of MIL-T-7928, Type II, Class 1 and 2.

  • 2.62 to 6.64mm² Conductor cross-section area
  • 300V Maximum voltage rating
  • Regular wire/cable type
  • 2µm Plating thickness

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.5 mm
27.7 x 9.5 mm
27.7 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3850.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.33282