PDP SEO Portlet

130094

PIDG Ring Tongue Terminal 14-16AWG 21.6mm 8.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130094
Secondary Manufacturer Part#: 130094
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIDG terminals are designed for uniform reliability in the most difficult circuit environments. They consist of a tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.

  • 2.54µm Plating thickness
  • 300V Maximum voltage rating
  • Regular wire/cable type

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
8.7 mm
21.6 x 8.7 mm
21.6 mm
5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7889.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4091
25000+
$0.36931
100000+
$0.33281
200000+
$0.3281
400000+
$0.31866