PDP SEO Portlet

130090

Ring Tongue Terminal, M5, #10, 14 AWG, 2.62 mm², PIDG, Blue

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130090
Secondary Manufacturer Part#: 130090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIDG terminals are designed for uniform reliability in the most difficult circuit environments. They consist of a tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.

  • Ring Tongue Terminal
  • 16-14 AWG wire size range
  • M5 Stud Size
  • Terminals are made of high conductivity copper
  • PIDG (Pre-Insulated DIAMOND GRIP) terminals have copper sleeve for improved wire insulation support
  • The body has serrations for maximum contact and tensile strength
  • Most parts are available as small packages, but bulk quantities can also be ordered
  • Insulation sleeves and the corresponding tooling are color-coded by wire-size for easier identification
  • Color: Blue

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
8.7 mm
21.6 x 8.7 mm
21.6 mm
5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  58.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26267